Diode 650 V 11.6A Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 650 V 11.6A Surface Mount TO-252 (DPAK)
TO-252 DPAK

FFSD0865B

DigiKey Part Number
5556-FFSD0865BTR-ND - Tape & Reel (TR)
5556-FFSD0865BCT-ND - Cut Tape (CT)
5556-FFSD0865BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FFSD0865B
Description
DIODE SIL CARB 650V 11.6A TO252
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 650 V 11.6A Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
11.6A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 8 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
40 µA @ 650 V
Capacitance @ Vr, F
336pF @ 1V, 100kHz
Mounting Type
Package / Case
Supplier Device Package
TO-252 (DPAK)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,211
Stock Options
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$27.71000$27.71
10$18.03000$180.30
100$12.54520$1,254.52
500$10.78134$5,390.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$8.80832$22,020.80
Manufacturers Standard Package