Diode 650 V 27A Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFSB1065B

DigiKey Part Number
5556-FFSB1065BTR-ND - Tape & Reel (TR)
5556-FFSB1065BCT-ND - Cut Tape (CT)
5556-FFSB1065BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FFSB1065B
Description
DIODE SIL CARBIDE 650V 27A TO263
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 650 V 27A Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
0 ns
Mfr
Current - Reverse Leakage @ Vr
40 µA @ 650 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
421pF @ 1V, 100kHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
TO-263 (D2PAK)
Current - Average Rectified (Io)
27A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 10 A
Base Product Number
Speed
Zero Recovery Time > 500mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FFSB1065B-F085onsemi1,3455556-FFSB1065B-F085CT-ND$40.04000Parametric Equivalent
S3D10065E1SMC Diode Solutions2,5001655-S3D10065E1CT-ND$15.29000Parametric Equivalent
In-Stock: 547
Factory Stock: 7,200
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$36.09000$36.09
10$23.71100$237.11
100$16.68140$1,668.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$13.01001$10,408.01
1,600$12.15354$19,445.66
2,400$11.71745$28,121.88
4,000$11.37342$45,493.68
Manufacturers Standard Package