Similar
Similar

FFAF60A150DSTU | |
|---|---|
DigiKey Part Number | FFAF60A150DSTU-ND |
Manufacturer | |
Manufacturer Product Number | FFAF60A150DSTU |
Description | DIODE ARRAY 600V TO3PF |
Customer Reference | |
Detailed Description | Diode Array Through Hole TO-3P-3 Full Pack |
Datasheet | Datasheet |
EDA/CAD Models | FFAF60A150DSTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3 Full Pack | |
Supplier Device Package | TO-3PF | |
Base Product Number |



