FFA60UA60DN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: $0.00000

Similar


IXYS
In Stock: 0
Unit Price: $68.15000
Datasheet

Similar


IXYS
In Stock: 29
Unit Price: $55.26000
Datasheet

Similar


IXYS
In Stock: 336
Unit Price: $43.52000
Datasheet

Similar


IXYS
In Stock: 11
Unit Price: $41.79000
Datasheet

Similar


IXYS
In Stock: 1,157
Unit Price: $66.34000
Datasheet

Similar


IXYS
In Stock: 4
Unit Price: $57.23000
Datasheet

Similar


IXYS
In Stock: 310
Unit Price: $44.91000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $17.41000
Datasheet
TO-3PN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFA60UA60DN

DigiKey Part Number
FFA60UA60DN-ND
Manufacturer
Manufacturer Product Number
FFA60UA60DN
Description
DIODE ARRAY GP 600V 30A TO-3PN
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 600 V 30A Through Hole TO-3P-3, SC-65-3
Datasheet
 Datasheet
EDA/CAD Models
FFA60UA60DN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io) (per Diode)
30A
Voltage - Forward (Vf) (Max) @ If
2.2 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
90 ns
Current - Reverse Leakage @ Vr
100 µA @ 600 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-3P-3, SC-65-3
Supplier Device Package
TO-3PN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes