P-Channel 20 V 350mA (Ta) 625mW (Ta) Surface Mount SC-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 20 V 350mA (Ta) 625mW (Ta) Surface Mount SC-89-3
Brushless DC Motor Control | Datasheet Preview

FDY100PZ

DigiKey Part Number
FDY100PZTR-ND - Tape & Reel (TR)
FDY100PZCT-ND - Cut Tape (CT)
FDY100PZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDY100PZ
Description
MOSFET P-CH 20V 350MA SC89-3
Customer Reference
Detailed Description
P-Channel 20 V 350mA (Ta) 625mW (Ta) Surface Mount SC-89-3
Datasheet
 Datasheet
EDA/CAD Models
FDY100PZ Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
1.4 nC @ 4.5 V
Series
Vgs (Max)
±8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
100 pF @ 10 V
Part Status
Obsolete
Power Dissipation (Max)
625mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
SC-89-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
1.2Ohm @ 350mA, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.