
FDS9431A | |
---|---|
DigiKey Part Number | FDS9431ATR-ND - Tape & Reel (TR) FDS9431ACT-ND - Cut Tape (CT) FDS9431ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS9431A |
Description | MOSFET P-CH 20V 3.5A 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.5A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 130mOhm @ 3.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.5 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 405 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.61000 | $9.61 |
10 | $6.02700 | $60.27 |
100 | $3.96180 | $396.18 |
500 | $3.07370 | $1,536.85 |
1,000 | $2.78763 | $2,787.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.47782 | $6,194.55 |
5,000 | $2.28630 | $11,431.50 |
7,500 | $2.23093 | $16,731.97 |