FDS6673AZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 12,707
Unit Price: $11.50000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 6,590
Unit Price: $12.73000
Datasheet

Similar


Rohm Semiconductor
In Stock: 923
Unit Price: $25.86000
Datasheet
FDS86242
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FDS86242
Brushless DC Motor Control | Datasheet Preview

FDS6673AZ

DigiKey Part Number
FDS6673AZ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDS6673AZ
Description
MOSFET P-CH 30V 14.5A 8SOIC
Customer Reference
Detailed Description
P-Channel 30 V 14.5A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7.2mOhm @ 14.5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
118 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
4480 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable