FDS6612A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 11,307
Unit Price: $4.77000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,780
Unit Price: $7.15000
Datasheet

Similar


Diodes Incorporated
In Stock: 49
Unit Price: $4.77000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.56896
Datasheet

Similar


STMicroelectronics
In Stock: 2,493
Unit Price: $12.58000
Datasheet
N-Channel 30 V 8.4A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 8.4A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Brushless DC Motor Control | Datasheet Preview

FDS6612A

DigiKey Part Number
FDS6612ATR-ND - Tape & Reel (TR)
FDS6612ACT-ND - Cut Tape (CT)
FDS6612ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDS6612A
Description
MOSFET N-CH 30V 8.4A 8SOIC
Customer Reference
Detailed Description
N-Channel 30 V 8.4A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
22mOhm @ 8.4A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7.6 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
560 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 155°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes