
SMCJ85CA | |
|---|---|
DigiKey Part Number | SMCJ85CAFSTR-ND - Tape & Reel (TR) SMCJ85CAFSCT-ND - Cut Tape (CT) SMCJ85CAFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ85CA |
Description | TVS DIODE 85VWM 137VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 10.9A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.87800 | $28.78 |
| 100 | $2.82000 | $282.00 |
| 500 | $2.41712 | $1,208.56 |
| 1,000 | $2.01427 | $2,014.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.71829 | $5,154.87 |
| 6,000 | $1.63608 | $9,816.48 |
| 9,000 | $1.58162 | $14,234.58 |


