FDS4935 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 32,635
Unit Price: $11.99000
Datasheet

Parametric Equivalent


onsemi
In Stock: 11,531
Unit Price: $11.33000
Datasheet

Similar


Diodes Incorporated
In Stock: 13,175
Unit Price: $7.55000
Datasheet
FDS86242
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FDS86242
Brushless DC Motor Control | Datasheet Preview

FDS4935

DigiKey Part Number
FDS4935-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDS4935
Description
MOSFET 2P-CH 30V 7A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 30V 7A 2W Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FDS4935 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
7A
Rds On (Max) @ Id, Vgs
23mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
21nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
1233pF @ 15V
Power - Max
2W
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable