


FDS4559 | |
|---|---|
DigiKey Part Number | FDS4559TR-ND - Tape & Reel (TR) FDS4559CT-ND - Cut Tape (CT) FDS4559DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS4559 |
Description | MOSFET N/P-CH 60V 4.5A 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 4.5A, 3.5A 1W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FDS4559 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 4.5A, 3.5A | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 650pF @ 25V, 759pF @ 25V | |
Power - Max | 1W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.77000 | $10.77 |
| 10 | $6.78300 | $67.83 |
| 100 | $4.47990 | $447.99 |
| 500 | $3.49250 | $1,746.25 |
| 1,000 | $3.17449 | $3,174.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.83020 | $7,075.50 |
| 5,000 | $2.61740 | $13,087.00 |
| 7,500 | $2.50900 | $18,817.50 |
| 12,500 | $2.40479 | $30,059.88 |








