


NVMTS0D7N04CLTXG | |
|---|---|
DigiKey Part Number | NVMTS0D7N04CLTXGOSTR-ND - Tape & Reel (TR) NVMTS0D7N04CLTXGOSCT-ND - Cut Tape (CT) NVMTS0D7N04CLTXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMTS0D7N04CLTXG |
Description | AFSM T6 40V LL NCH |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 67A (Ta), 433A (Tc) 2.5W (Ta), 205W (Tc) Surface Mount 8-DFNW (8.3x8.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.63mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 205 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 12238 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 205W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFNW (8.3x8.4) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $96.85000 | $96.85 |
| 10 | $67.26800 | $672.68 |
| 100 | $57.37950 | $5,737.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $46.87899 | $140,636.97 |

