FDP80N06 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 1,000
Unit Price: $16.36000
Datasheet

Similar


Infineon Technologies
In Stock: 1,337
Unit Price: $17.59000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $30.50000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 193
Unit Price: $26.72000
Datasheet

Similar


STMicroelectronics
In Stock: 928
Unit Price: $26.06000
Datasheet

Similar


STMicroelectronics
In Stock: 1,278
Unit Price: $22.44000
Datasheet
N-Channel 60 V 80A (Tc) 176W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDP80N06

DigiKey Part Number
FDP80N06-ND
Manufacturer
Manufacturer Product Number
FDP80N06
Description
MOSFET N-CH 60V 80A TO220-3
Customer Reference
Detailed Description
N-Channel 60 V 80A (Tc) 176W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
10mOhm @ 40A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
74 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3190 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
176W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes