
FGA15N120FTDTU | |
|---|---|
DigiKey Part Number | FGA15N120FTDTU-ND |
Manufacturer | |
Manufacturer Product Number | FGA15N120FTDTU |
Description | IGBT TRENCH FS 1200V 30A TO-3P |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 30 A 220 W Through Hole TO-3P |
Datasheet | Datasheet |
EDA/CAD Models | FGA15N120FTDTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 30 A | |
Current - Collector Pulsed (Icm) | 45 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 15A | |
Power - Max | 220 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 100 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | - | |
Reverse Recovery Time (trr) | 575 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3P | |
Base Product Number |

