FDN361AN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 9,689
Unit Price: $4.60000
Datasheet

Similar


Diodes Incorporated
In Stock: 43,076
Unit Price: $6.08000
Datasheet
N-Channel 30 V 1.8A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 1.8A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Brushless DC Motor Control | Datasheet Preview

FDN361AN

DigiKey Part Number
FDN361AN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDN361AN
Description
MOSFET N-CH 30V 1.8A SUPERSOT3
Customer Reference
Detailed Description
N-Channel 30 V 1.8A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
100mOhm @ 1.8A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
220 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable