


FDMS9620S | |
---|---|
DigiKey Part Number | FDMS9620STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDMS9620S |
Description | MOSFET 2N-CH 30V 7.5A/10A 8MLP |
Customer Reference | |
Detailed Description | Mosfet Array 30V 7.5A, 10A 1W Surface Mount 8-MLP (5x6), Power56 |
Datasheet | Datasheet |
EDA/CAD Models | FDMS9620S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 7.5A, 10A | |
Rds On (Max) @ Id, Vgs | 21.5mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 665pF @ 15V | |
Power - Max | 1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | 8-MLP (5x6), Power56 | |
Base Product Number |