FDPC4044
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FDPC4044
Brushless DC Motor Control | Datasheet Preview

FDPC4044

DigiKey Part Number
FDPC4044TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDPC4044
Description
MOSFET 2N-CH POWERCLIP-33
Customer Reference
Detailed Description
Mosfet Array 1W Surface Mount Powerclip-33
Datasheet
 Datasheet
EDA/CAD Models
FDPC4044 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual) Common Drain
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
-
Current - Continuous Drain (Id) @ 25°C
-
Rds On (Max) @ Id, Vgs
4.3mOhm @ 27A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
49nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
3215pF @ 15V
Power - Max
1W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerWDFN
Supplier Device Package
Powerclip-33
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12,657 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

12,657In Stock
Ships from Flip Electronics