


FDMS86350ET80 | |
|---|---|
DigiKey Part Number | FDMS86350ET80TR-ND - Tape & Reel (TR) FDMS86350ET80CT-ND - Cut Tape (CT) FDMS86350ET80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS86350ET80 |
Description | MOSFET N-CH 80V 25A/198A POWER56 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 25A (Ta), 198A (Tc) 3.3W (Ta), 187W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | FDMS86350ET80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 2.4mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 155 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8030 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.3W (Ta), 187W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.50000 | $61.50 |
| 10 | $41.69100 | $416.91 |
| 100 | $31.58040 | $3,158.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $25.80112 | $77,403.36 |



