N-Channel 150 V 10A (Ta), 63A (Tc) 3.3W (Ta), 136W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 150 V 10A (Ta), 63A (Tc) 3.3W (Ta), 136W (Tc) Surface Mount 8-PQFN (5x6)
Brushless DC Motor Control | Datasheet Preview

FDMS86255ET150

DigiKey Part Number
FDMS86255ET150TR-ND - Tape & Reel (TR)
FDMS86255ET150CT-ND - Cut Tape (CT)
FDMS86255ET150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMS86255ET150
Description
MOSFET N-CH 150V 10A/63A POWER56
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 10A (Ta), 63A (Tc) 3.3W (Ta), 136W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
12.4mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
63 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4480 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
3.3W (Ta), 136W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,682
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$56.73000$56.73
10$38.24600$382.46
100$28.32640$2,832.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$23.14248$69,427.44
Manufacturers Standard Package