



FDMS86201 | |
|---|---|
DigiKey Part Number | FDMS86201TR-ND - Tape & Reel (TR) FDMS86201CT-ND - Cut Tape (CT) FDMS86201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS86201 |
Description | MOSFET N-CH 120V 11.6A/49A 8PQFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 120 V 11.6A (Ta), 49A (Tc) 2.5W (Ta), 104W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 46 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2735 pF @ 60 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 104W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 120 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 11.5mOhm @ 11.6A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.00000 | $31.00 |
| 10 | $20.25800 | $202.58 |
| 100 | $14.13280 | $1,413.28 |
| 500 | $11.51652 | $5,758.26 |
| 1,000 | $11.48831 | $11,488.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $9.38588 | $28,157.64 |





