FDMS8320LDC is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 17,091
Unit Price: $23.76000
Datasheet
N-Channel 40 V 44A (Ta), 130A (Tc) 3.2W (Ta), 125W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 44A (Ta), 130A (Tc) 3.2W (Ta), 125W (Tc) Surface Mount 8-PQFN (5x6)
8-PQFN

FDMS8320LDC

DigiKey Part Number
FDMS8320LDCTR-ND - Tape & Reel (TR)
FDMS8320LDCCT-ND - Cut Tape (CT)
FDMS8320LDCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMS8320LDC
Description
MOSFET N-CH 40V 44A DLCOOL56
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 44A (Ta), 130A (Tc) 3.2W (Ta), 125W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
170 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
11635 pF @ 20 V
Part Status
Active
Power Dissipation (Max)
3.2W (Ta), 125W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
8-PQFN (5x6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.1mOhm @ 44A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSC010N04LSIATMA1Infineon Technologies17,091BSC010N04LSIATMA1CT-ND$23.76000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$28.45000$28.45
10$18.51500$185.15
100$12.85180$1,285.18
500$10.43194$5,215.97
1,000$10.21784$10,217.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$8.34789$25,043.67
Manufacturers Standard Package