



FDMS7660AS | |
|---|---|
DigiKey Part Number | FDMS7660ASTR-ND - Tape & Reel (TR) FDMS7660ASCT-ND - Cut Tape (CT) FDMS7660ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS7660AS |
Description | MOSFET N-CH 30V 26A/42A 8PQFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 26A (Ta), 42A (Tc) 2.5W (Ta), 83W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.4mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 90 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6120 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.99000 | $18.99 |
| 10 | $12.20100 | $122.01 |
| 100 | $8.32100 | $832.10 |
| 500 | $6.66056 | $3,330.28 |
| 1,000 | $6.12666 | $6,126.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.48991 | $16,469.73 |

