Similar
Similar
Similar
Similar




FDMS7658AS | |
|---|---|
DigiKey Part Number | FDMS7658ASTR-ND - Tape & Reel (TR) FDMS7658ASCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FDMS7658AS |
Description | MOSFET N-CH 30V 29A/70A 8PQFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 29A (Ta), 70A (Tc) 2.5W (Ta), 89W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 109 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 7350 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta), 89W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.9mOhm @ 28A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD17576Q5B | Texas Instruments | 3,450 | 296-43635-1-ND | $16.36000 | Similar |
| CSD17576Q5BT | Texas Instruments | 814 | 296-CSD17576Q5BTCT-ND | $19.73000 | Similar |
| RJK0346DPA-01#J0B | Renesas Electronics Corporation | 4,604 | 559-RJK0346DPA-01#J0BCT-ND | $30.83000 | Similar |
| RS1E280BNTB | Rohm Semiconductor | 24,651 | RS1E280BNTBCT-ND | $11.67000 | Similar |




