Similar



FDMS7606 | |
|---|---|
DigiKey Part Number | FDMS7606TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDMS7606 |
Description | MOSFET 2N-CH 30V 11.5A POWER56 |
Customer Reference | |
Detailed Description | Mosfet Array 30V 11.5A, 12A 1W Surface Mount Power56 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 11.5A, 12A | |
Rds On (Max) @ Id, Vgs | 11.4mOhm @ 11.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400pF @ 15V | |
Power - Max | 1W | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | Power56 | |
Base Product Number |


