



FDMS3602S | |
---|---|
DigiKey Part Number | FDMS3602STR-ND - Tape & Reel (TR) FDMS3602SCT-ND - Cut Tape (CT) FDMS3602SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS3602S |
Description | MOSFET 2N-CH 25V 15A/26A POWER56 |
Customer Reference | |
Detailed Description | Mosfet Array 25V 15A, 26A 1W Surface Mount Power56 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 25V | |
Current - Continuous Drain (Id) @ 25°C | 15A, 26A | |
Rds On (Max) @ Id, Vgs | 5.6mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 27nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1680pF @ 13V | |
Power - Max | 1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | Power56 | |
Base Product Number |