FDMS2D4N03S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 769
Unit Price: $7.49000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,353
Unit Price: $10.13000
Datasheet

Similar


Rohm Semiconductor
In Stock: 750
Unit Price: $14.41000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMS2D4N03S

DigiKey Part Number
FDMS2D4N03S-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMS2D4N03S
Description
MOSFET N-CH 30V 163A 8PQFN
Customer Reference
Detailed Description
N-Channel 30 V 163A (Tc) 75W (Tc) Surface Mount 8-PQFN (5x6), Power56
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.8mOhm @ 28A, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
88 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6540 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
75W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (5x6), Power56
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 113,186 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

113,186In Stock
Ships from Flip Electronics