


FDMS004N08C | |
|---|---|
DigiKey Part Number | 488-FDMS004N08CTR-ND - Tape & Reel (TR) 488-FDMS004N08CCT-ND - Cut Tape (CT) 488-FDMS004N08CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS004N08C |
Description | MOSFET N-CH 80V 126A 8PQFN |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 126A (Tc) 125W (Tc) Surface Mount 8-PQFN (5x6), Power56 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 55 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4250 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 125W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package 8-PQFN (5x6), Power56 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4mOhm @ 44A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTMFS08N004C | onsemi | 2,127 | 488-NTMFS08N004CCT-ND | $48.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.98000 | $31.98 |
| 10 | $20.92400 | $209.24 |
| 100 | $14.62600 | $1,462.60 |
| 500 | $11.98398 | $5,991.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $9.79077 | $29,372.31 |

