


FDMS004N08C | |
---|---|
DigiKey Part Number | 488-FDMS004N08CTR-ND - Tape & Reel (TR) 488-FDMS004N08CCT-ND - Cut Tape (CT) 488-FDMS004N08CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS004N08C |
Description | MOSFET N-CH 80V 126A 8PQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 126A (Tc) 125W (Tc) Surface Mount 8-PQFN (5x6), Power56 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 44A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 55 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4250 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6), Power56 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.89000 | $28.89 |
10 | $18.86000 | $188.60 |
100 | $13.15470 | $1,315.47 |
500 | $11.42734 | $5,713.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $9.33613 | $28,008.39 |