


FDML7610S | |
---|---|
DigiKey Part Number | FDML7610STR-ND - Tape & Reel (TR) FDML7610SCT-ND - Cut Tape (CT) FDML7610SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDML7610S |
Description | MOSFET 2N-CH 30V 12A/17A 8MLP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 12A, 17A 800mW, 900mW Surface Mount 8-MLP (3x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 12A, 17A | |
Rds On (Max) @ Id, Vgs | 7.5mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 28nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1750pF @ 15V | |
Power - Max | 800mW, 900mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | 8-MLP (3x4.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.88000 | $13.88 |
10 | $10.55100 | $105.51 |
100 | $8.19950 | $819.95 |
500 | $7.48236 | $3,741.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.94037 | $14,821.11 |
6,000 | $4.73364 | $28,401.84 |