
FDMF6824C | |
---|---|
DigiKey Part Number | FDMF6824CTR-ND - Tape & Reel (TR) FDMF6824CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FDMF6824C |
Description | IC HALF BRIDGE DRIVER 50A 40PQFN |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters DrMOS 40-PQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | FDMF6824C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive | |
Technology | DrMOS | |
Rds On (Typ) | 1Ohm LS, 1Ohm HS | |
Current - Output / Channel | 50A | |
Current - Peak Output | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 3V ~ 16V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit, Status Flag | |
Fault Protection | Over Temperature, Shoot-Through, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 40-PowerTFQFN | |
Supplier Device Package | 40-PQFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.17000 | $33.17 |
10 | $21.76700 | $217.67 |
100 | $15.31110 | $1,531.11 |
500 | $12.55346 | $6,276.73 |
1,000 | $11.66791 | $11,667.91 |