FDMF5833 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


onsemi
In Stock: 6,033
Unit Price: $37.70000
Datasheet
31-PowerWFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
31-PowerWFQFN
Fairchild SPS DC DC Converters | Digi-Key Daily

FDMF5833

DigiKey Part Number
FDMF5833TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMF5833
Description
IC HALF BRIDGE DRIVER 50A 31PQFN
Customer Reference
Detailed Description
Half Bridge Driver Synchronous Buck Converters UMOS 31-PQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Half Bridge
Applications
Synchronous Buck Converters
Interface
PWM
Load Type
Inductive
Technology
UMOS
Rds On (Typ)
470mOhm LS, 680mOhm HS
Current - Output / Channel
50A
Current - Peak Output
-
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
4.5V ~ 24V
Operating Temperature
-40°C ~ 150°C (TJ)
Features
Bootstrap Circuit, Latch Function, Status Flag
Fault Protection
Over Temperature, UVLO
Mounting Type
Surface Mount
Package / Case
31-PowerWFQFN
Supplier Device Package
31-PQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable