31-PowerWFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
31-PowerWFQFN
Fairchild SPS DC DC Converters | Digi-Key Daily

FDMF5822DC

DigiKey Part Number
FDMF5822DCTR-ND - Tape & Reel (TR)
FDMF5822DCCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FDMF5822DC
Description
IC HALF BRIDGE DRIVER 55A 31PQFN
Customer Reference
Detailed Description
Half Bridge Driver Synchronous Buck Converters UMOS 31-PQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Output Configuration
Half Bridge
Applications
Synchronous Buck Converters
Interface
PWM
Load Type
Inductive
Technology
UMOS
Rds On (Typ)
470mOhm LS, 680mOhm HS
Current - Output / Channel
55A
Current - Peak Output
-
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
4.5V ~ 16V
Operating Temperature
-40°C ~ 125°C (TJ)
Features
Bootstrap Circuit, Latch Function, Status Flag
Fault Protection
Over Temperature, UVLO
Mounting Type
Surface Mount
Package / Case
31-PowerWFQFN
Supplier Device Package
31-PQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.