


FDMD84100 | |
|---|---|
DigiKey Part Number | FDMD84100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDMD84100 |
Description | MOSFET 2N-CH 100V 7A PWR 3.3X5 |
Customer Reference | |
Detailed Description | Mosfet Array 100V 7A 2.1W Surface Mount Power 3.3x5 |
Datasheet | Datasheet |
EDA/CAD Models | FDMD84100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Source | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 7A | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 980pF @ 50V | |
Power - Max | 2.1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | Power 3.3x5 | |
Base Product Number |


