


FDMC86570LET60 | |
|---|---|
DigiKey Part Number | FDMC86570LET60TR-ND - Tape & Reel (TR) FDMC86570LET60CT-ND - Cut Tape (CT) FDMC86570LET60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC86570LET60 |
Description | MOSFET N-CH 60V 18A/87A POWER33 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 18A (Ta), 87A (Tc) 2.8W (Ta), 65W (Tc) Surface Mount Power33 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.3mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 88 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4790 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Ta), 65W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | Power33 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.87000 | $33.87 |
| 10 | $22.21400 | $222.14 |
| 100 | $15.57810 | $1,557.81 |
| 500 | $12.94870 | $6,474.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $10.07545 | $30,226.35 |

