N-Channel 80 V 14A (Ta), 48A (Tc) 2.3W (Ta), 54W (Tc) Surface Mount Power33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 14A (Ta), 48A (Tc) 2.3W (Ta), 54W (Tc) Surface Mount Power33
Brushless DC Motor Control | Datasheet Preview

FDMC86340

DigiKey Part Number
FDMC86340TR-ND - Tape & Reel (TR)
FDMC86340CT-ND - Cut Tape (CT)
FDMC86340DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMC86340
Description
MOSFET N-CH 80V 14A/48A POWER33
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 14A (Ta), 48A (Tc) 2.3W (Ta), 54W (Tc) Surface Mount Power33
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
53 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
3885 pF @ 40 V
Part Status
Active
Power Dissipation (Max)
2.3W (Ta), 54W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
80 V
Supplier Device Package
Power33
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
8V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
6.5mOhm @ 14A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,388
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.17000$24.17
10$15.62100$156.21
100$10.73890$1,073.89
500$8.65214$4,326.07
1,000$8.17628$8,176.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.67997$20,039.91
Manufacturers Standard Package