FDMC2610
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FDMC2610
Brushless DC Motor Control | Datasheet Preview

FDMC86262P

DigiKey Part Number
FDMC86262PTR-ND - Tape & Reel (TR)
FDMC86262PCT-ND - Cut Tape (CT)
FDMC86262PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMC86262P
Description
MOSFET P-CH 150V 2A/8.4A 8MLP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 150 V 2A (Ta), 8.4A (Tc) 2.3W (Ta), 40W (Tc) Surface Mount 8-MLP (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
307mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
885 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
2.3W (Ta), 40W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-MLP (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,594
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.61000$9.61
10$7.30800$73.08
100$5.25910$525.91
500$4.83660$2,418.30
1,000$4.63445$4,634.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.07657$12,229.71
6,000$3.80202$22,812.12
9,000$3.78629$34,076.61
Manufacturers Standard Package