



FDMC8327L-L701 | |
|---|---|
DigiKey Part Number | 488-FDMC8327L-L701TR-ND - Tape & Reel (TR) 488-FDMC8327L-L701CT-ND - Cut Tape (CT) 488-FDMC8327L-L701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC8327L-L701 |
Description | FET 40V 9.7 MOHM MLP33 |
Customer Reference | |
Detailed Description | N-Channel 40 V 12A (Ta), 14A (Tc) 2.3W (Ta), 30W (Tc) Surface Mount 8-MLP (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.7mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1850 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta), 30W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MLP (3.3x3.3) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.53189 | $16,595.67 |
| 6,000 | $5.39330 | $32,359.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.75000 | $18.75 |
| 10 | $12.03600 | $120.36 |
| 100 | $8.20420 | $820.42 |
| 500 | $6.56306 | $3,281.53 |
| 1,000 | $6.03549 | $6,035.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.32000 | $19.32 |

