
FDMC8030 | |
---|---|
DigiKey Part Number | FDMC8030TR-ND - Tape & Reel (TR) FDMC8030CT-ND - Cut Tape (CT) FDMC8030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC8030 |
Description | MOSFET 2N-CH 40V 12A 8PWR33 |
Customer Reference | |
Detailed Description | Mosfet Array 40V 12A 800mW Surface Mount 8-Power33 (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | FDMC8030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 12A | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1975pF @ 20V | |
Power - Max | 800mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | 8-Power33 (3x3) | |
Base Product Number |