



FDMC8015L-L701 | |
---|---|
DigiKey Part Number | 488-FDMC8015L-L701TR-ND - Tape & Reel (TR) 488-FDMC8015L-L701CT-ND - Cut Tape (CT) 488-FDMC8015L-L701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC8015L-L701 |
Description | FET 40V 26.0 MOHM MLP33 |
Customer Reference | |
Detailed Description | N-Channel 40 V 7A (Ta), 18A (Tc) 2.3W (Ta), 24W (Tc) Surface Mount 8-MLP (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 26mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 945 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta), 24W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MLP (3.3x3.3) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.80000 | $18.80 |
10 | $12.05400 | $120.54 |
100 | $8.19950 | $819.95 |
500 | $6.55172 | $3,275.86 |
1,000 | $6.02178 | $6,021.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.18935 | $15,568.05 |