FDMC6688P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 4,862
Unit Price: $8.06000
Datasheet
P-Channel 20 V 14A (Ta), 56A (Tc) 2.3W (Ta), 30W (Tc) Surface Mount 8-PQFN (3.3x3.3), Power33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 20 V 14A (Ta), 56A (Tc) 2.3W (Ta), 30W (Tc) Surface Mount 8-PQFN (3.3x3.3), Power33
Brushless DC Motor Control | Datasheet Preview

FDMC6688P

DigiKey Part Number
FDMC6688PTR-ND - Tape & Reel (TR)
FDMC6688PCT-ND - Cut Tape (CT)
FDMC6688PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMC6688P
Description
MOSFET P-CH 20V 14A/56A 8PQFN
Customer Reference
Detailed Description
P-Channel 20 V 14A (Ta), 56A (Tc) 2.3W (Ta), 30W (Tc) Surface Mount 8-PQFN (3.3x3.3), Power33
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
6.5mOhm @ 14A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
61 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
7435 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2.3W (Ta), 30W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (3.3x3.3), Power33
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes