FDMA86108LZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FDMA86108LZ
Brushless DC Motor Control | Datasheet Preview

FDMA86108LZ

DigiKey Part Number
FDMA86108LZTR-ND - Tape & Reel (TR)
FDMA86108LZCT-ND - Cut Tape (CT)
FDMA86108LZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMA86108LZ
Description
MOSFET N-CH 100V 2.2A 6MICROFET
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 2.2A (Ta) 2.4W (Ta) Surface Mount 6-MicroFET (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
243mOhm @ 2.2A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
163 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
2.4W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-MicroFET (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,513
Factory Stock: 30,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.49000$14.49
10$9.22000$92.20
100$6.18800$618.80
500$4.88652$2,443.26
1,000$4.44726$4,447.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.93654$11,809.62
6,000$3.66913$22,014.78
9,000$3.63340$32,700.60
Manufacturers Standard Package