LL-34-FD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDLL485B

DigiKey Part Number
FDLL485BTR-ND - Tape & Reel (TR)
FDLL485BCT-ND - Cut Tape (CT)
FDLL485BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDLL485B
Description
DIODE STANDARD 180V 200MA SOD80
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 180 V 200mA Surface Mount SOD-80
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
180 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
25 nA @ 180 V
Capacitance @ Vr, F
6pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-80
Operating Temperature - Junction
-65°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,645
Factory Stock: 27,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.79000$7.90
100$0.77550$77.55
500$0.56932$284.66
1,000$0.50232$502.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.36583$914.57
5,000$0.34574$1,728.70
7,500$0.32803$2,460.22
12,500$0.28730$3,591.25
17,500$0.28619$5,008.32
25,000$0.28510$7,127.50
62,500$0.27235$17,021.88
125,000$0.26222$32,777.50
Manufacturers Standard Package