FDD6670A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 950
Unit Price: $9.54000
Datasheet

Similar


Infineon Technologies
In Stock: 6,124
Unit Price: $13.81000
Datasheet

Similar


Infineon Technologies
In Stock: 91,302
Unit Price: $12.58000
Datasheet
N-Channel 30 V 15A (Ta), 66A (Tc) 3.2W (Ta), 63W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 15A (Ta), 66A (Tc) 3.2W (Ta), 63W (Tc) Surface Mount TO-252AA
TO-252AA
Brushless DC Motor Control | Datasheet Preview

FDD6670A

DigiKey Part Number
FDD6670ATR-ND - Tape & Reel (TR)
FDD6670ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FDD6670A
Description
MOSFET N-CH 30V 15A/66A DPAK
Customer Reference
Detailed Description
N-Channel 30 V 15A (Ta), 66A (Tc) 3.2W (Ta), 63W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 5 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Input Capacitance (Ciss) (Max) @ Vds
1755 pF @ 15 V
Part Status
Obsolete
Power Dissipation (Max)
3.2W (Ta), 63W (Tc)
FET Type
Operating Temperature
-55°C ~ 155°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
TO-252AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
8mOhm @ 15A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN3010LK3-13Diodes Incorporated95031-DMN3010LK3-13CT-ND$9.54000Similar
IPD075N03LGATMA1Infineon Technologies6,124IPD075N03LGATMA1CT-ND$13.81000Similar
IPD090N03LGATMA1Infineon Technologies91,302IPD090N03LGATMA1CT-ND$12.58000Similar
Obsolete
This product is no longer manufactured. View Substitutes