SG6858TZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SG6858TZ
Brushless DC Motor Control | Datasheet Preview

FDC3512

DigiKey Part Number
FDC3512TR-ND - Tape & Reel (TR)
FDC3512CT-ND - Cut Tape (CT)
FDC3512DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDC3512
Description
MOSFET N-CH 80V 3A SUPERSOT6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 3A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6
Datasheet
 Datasheet
EDA/CAD Models
FDC3512 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
77mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
634 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
1.6W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SuperSOT™-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36,460
Factory Stock: 18,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.71000$9.71
10$7.07100$70.71
100$4.68570$468.57
500$3.65912$1,829.56
1,000$3.32869$3,328.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.76249$8,287.47
6,000$2.69760$16,185.60
9,000$2.58999$23,309.91
15,000$2.54677$38,201.55
Manufacturers Standard Package