


FDBL0120N40 | |
---|---|
DigiKey Part Number | FDBL0120N40TR-ND - Tape & Reel (TR) FDBL0120N40CT-ND - Cut Tape (CT) FDBL0120N40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDBL0120N40 |
Description | MOSFET N-CH 40V 240A 8HPSOF |
Customer Reference | |
Detailed Description | N-Channel 40 V 240A (Tc) 300W (Tj) Surface Mount 8-HPSOF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.2mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 107 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7735 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HPSOF | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.10000 | $38.10 |
10 | $25.20800 | $252.08 |
100 | $17.91480 | $1,791.48 |
500 | $14.80148 | $7,400.74 |
1,000 | $14.14550 | $14,145.50 |