P-Channel 20 V 16A (Ta) 37.5W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 20 V 16A (Ta) 37.5W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

FDB4020P

DigiKey Part Number
FDB4020P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDB4020P
Description
MOSFET P-CH 20V 16A TO263AB
Customer Reference
Detailed Description
P-Channel 20 V 16A (Ta) 37.5W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
80mOhm @ 8A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
665 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
37.5W (Tc)
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable