



FDB082N15A | |
|---|---|
DigiKey Part Number | FDB082N15AFSTR-ND - Tape & Reel (TR) FDB082N15AFSCT-ND - Cut Tape (CT) FDB082N15AFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDB082N15A |
Description | MOSFET N-CH 150V 117A D2PAK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 117A (Tc) 294W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FDB082N15A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8.2mOhm @ 75A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 84 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6040 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 294W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.65000 | $62.65 |
| 10 | $42.48000 | $424.80 |
| 100 | $32.33680 | $3,233.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $26.41876 | $21,135.01 |

