N-Channel 150 V 117A (Tc) 294W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 150 V 117A (Tc) 294W (Tc) Surface Mount TO-263 (D2PAK)
TO-263
Brushless DC Motor Control | Datasheet Preview

FDB082N15A

DigiKey Part Number
FDB082N15AFSTR-ND - Tape & Reel (TR)
FDB082N15AFSCT-ND - Cut Tape (CT)
FDB082N15AFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDB082N15A
Description
MOSFET N-CH 150V 117A D2PAK
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 117A (Tc) 294W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
FDB082N15A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
8.2mOhm @ 75A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
84 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6040 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
294W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 337
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$62.65000$62.65
10$42.48000$424.80
100$32.33680$3,233.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$26.41876$21,135.01
Manufacturers Standard Package