FCP380N60E is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 293
Unit Price: $28.36000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 995
Unit Price: $29.60000
Datasheet

Similar


IXYS
In Stock: 219
Unit Price: $52.37000
Datasheet

Similar


Rohm Semiconductor
In Stock: 924
Unit Price: $27.30000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $27.95000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $27.95000
Datasheet

Similar


Vishay Siliconix
In Stock: 989
Unit Price: $32.39000
Datasheet

Similar


Vishay Siliconix
In Stock: 16,512
Unit Price: $32.39000
Datasheet

Similar


Infineon Technologies
In Stock: 2,220
Unit Price: $27.95000
Datasheet

Similar


STMicroelectronics
In Stock: 594
Unit Price: $19.16000
Datasheet

Similar


STMicroelectronics
In Stock: 24
Unit Price: $40.37000
Datasheet

Similar


STMicroelectronics
In Stock: 817
Unit Price: $25.82000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $7.58696
Datasheet
N-Channel 600 V 10.2A (Tc) 106W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCP380N60E

DigiKey Part Number
FCP380N60E-ND
Manufacturer
Manufacturer Product Number
FCP380N60E
Description
MOSFET N-CH 600V 10.2A TO220-3
Customer Reference
Detailed Description
N-Channel 600 V 10.2A (Tc) 106W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
380mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1770 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
106W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 107,200 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

107,200In Stock
Ships from Flip Electronics