N-Channel 650 V 75A (Tc) 463W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 75A (Tc) 463W (Tc) Through Hole TO-247-3
TO-247-3

FCH029N65S3-F155

DigiKey Part Number
488-FCH029N65S3-F155-ND
Manufacturer
Manufacturer Product Number
FCH029N65S3-F155
Description
MOSFET N-CH 650V 75A TO247-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 75A (Tc) 463W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
29mOhm @ 37.5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 7mA
Gate Charge (Qg) (Max) @ Vgs
201 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
6340 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
463W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 391
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$169.03000$169.03
30$106.44667$3,193.40
120$96.20117$11,544.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.